Analog DevicesMAX3001EEUP+电平转换器
Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 8 | |
| 50@1.2V to 5.5V@1.65V to 5.5V | |
| 50 | |
| 0.4um | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.2/1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.05 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

