Analog DevicesMAX281ACWE+有源滤波器
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
5th | |
1 | |
<100kHz | |
20kHz | |
4.75 | |
16 | |
15|12|9|5 | |
±2.375 | |
±8 | |
±5|±3 | |
Dual|Single | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。