| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 400 |
| Maximum Input Frequency (MHz) | 2500 |
| Minimum Output Frequency (MHz) | 10 |
| Maximum Output Frequency (MHz) | 500 |
| Maximum Conversion Gain (dB) | 11.6(Typ) |
| Typical Noise Figure (dB) | 11.7 |
| Typical Third Order Input Intercept Point (dBm) | -12.9 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 696 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |