| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency (MHz) | 1700 |
| Typical Power Gain (dB) | 14.1@1575MHz |
| Maximum Reverse Isolation (dB) | 32(Typ)@1575MHz |
| Maximum Input Return Loss (dB) | 16.1(Typ)@1575MHz |
| Maximum Output Return Loss (dB) | 15.5(Typ)@1575MHz |
| Typical Noise Figure (dB) | 1.45@1575MHz |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Supply Current (mA) | 10@5.5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 245 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |