Analog DevicesMAX2601ESA+射频双极型晶体管
Trans RF BJT NPN 17V 1.2A 6400mW 8-Pin SOIC EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single Dual Base Dual Collector Quad Emitter | |
| 1 | |
| 15 | |
| 17 | |
| <20 | |
| 2.3 | |
| 1.2 | |
| 0.5 to 2 | |
| 100@250mA@3V | |
| 50 to 120 | |
| 6400@Ta=70°C | |
| 1 | |
| 11.6 | |
| 1000 | |
| 3.3(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
