Analog DevicesMAX25277ATCA/VY+T直流-直流转换器和开关调节器芯片
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 10V 2.5A Automotive AEC-Q100 12-Pin SWTDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 400|2100 | |
| Yes | |
| 1 | |
| 1 to 10 | |
| 2.5 | |
| 3.5 | |
| 36 | |
| 3.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | SWTDFN EP |
| 12 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
