10-25% 折扣
Analog DevicesMAX22208ATU+活动电机控制
Quad Half Bridge Motor Driver 38-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor|Solenoid Motor|Brushed DC Motor | |
| PWM | |
| Quad Half Bridge | |
| 1.8 | |
| 3.8 | |
| 3.8 | |
| 4.5 | |
| 4.5 to 65 | |
| 65 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 38 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
