| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushed DC Motor |
| Interface Type | PWM |
| Output Configuration | Full Bridge |
| Maximum Output Current (A) | 2 |
| Maximum Peak Output Current (A) | 3.5 |
| Minimum Operating Supply Voltage (V) | 3 |
| Operating Supply Voltage Range (V) | 3 to 36 |
| Maximum Operating Supply Voltage (V) | 36 |
| Maximum Supply Current (mA) | 0.0035(Typ) |
| Maximum Power Dissipation (mW) | 1951.2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| Pin Count | 12 |