Analog DevicesMAX20457ATIF/VY+T直流-直流转换器和开关调节器芯片
Conv DC-DC 3.5V to 36V Synchronous Step Down Dual-Out 3.3V/5V 3.5A/2A 28-Pin TQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 2100(Typ) | |
| Yes | |
| 2 | |
| 3.3|5 | |
| 3.5|2 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.01%/V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。