Analog DevicesMAX20323DENC+T专用功率集成电路和模块
Over Voltage Protection Device 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Over Voltage Protection Device | |
| 0.5um | |
| 2.5 | |
| 5.5 | |
| 0.14(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 1098.4 | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 1.32 mm |
| Package Length | 1.7 mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
