| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A991.g |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Type | Modulator/Demodulator |
| Modulation Type | Quadrature |
| Programmability | No |
| Maximum I/Q Frequency (MHz) | 1200 |
| Maximum Conversion Gain (dB) | 0.06(Typ) |
| Typical Noise Figure (dB) | 9.3 |
| Typical Output Power (dBm) | 0.7 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (A) | 0.315 |
| Maximum Power Dissipation (mW) | 1654 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 36 |
| Lead Shape | No Lead |