Analog DevicesMAX20075ATCA/V+T直流-直流转换器和开关调节器芯片
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V/3V to 10V 0.6A 12-Pin TDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| 0.18um | |
| Adjustable|Fixed | |
| 2100 | |
| Yes | |
| 1 | |
| 5|3 to 10 | |
| 0.6 | |
| 3.5 | |
| 36 | |
| 3.5 | |
| 0.02%/V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 12 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
