Analog DevicesMAX20040ATPA/VY+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2V to 36V Synchronous Step Up/Synchronous Step Down Single-Out 4V to 9V/5V 1.2A 20-Pin SWTQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Up|Synchronous Step Down | |
| Selectable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 4 to 9|5 | |
| 1.2 | |
| 2 | |
| 36 | |
| 2 to 36 | |
| 52 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 20 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。