Analog DevicesMAX20029DATIA/V+直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 5.5V Synchronous Step Down Triple-Out 1.1V/0.7V/1.8V 3A/1.5A/1.5A 28-Pin TQFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 2200(Typ) | |
| Yes | |
| 3 | |
| 1.1|0.7|1.8 | |
| 1.5|3 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 0.3%(Typ) | |
| -1.5%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
