Analog DevicesMAX20006EAFOA/VY+直流-直流转换器和开关调节器芯片
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 6A 17-Pin FC2QFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Fixed | |
| 2100(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 6 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 15 | |
| 0.02%/V(Typ) | |
| 0.2%(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 3.75 mm |
| PCB changed | 17 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN EP |
| 17 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
