Analog DevicesMAX1979ETM+T专用功率集成电路和模块
Integrated Temperature Controller 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Integrated Temperature Controller | |
| 0.8um | |
| 500(Typ)|1000(Typ) | |
| 3 to 5.5 | |
| 6 | |
| 3 | |
| 5.5 | |
| 30(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2105 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

