Analog DevicesMAX19713ETN+T编解码器
Codec General Purpose 2-CH 10bit 2.5V/3V 56-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 10 | |
| Programmable | |
| 2 | |
| 2 | |
| 2 | |
| 2 | |
| 2 | |
| 45000 | |
| 56.1 | |
| Serial (3-Wire, SPI) | |
| 2.7|1.8 | |
| 3|2.5 | |
| 3.3 | |
| 37 | |
| Digital|Analog | |
| 2220 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

