Analog DevicesMAX1970EEE+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5.5V/1.8V/1.5V/3.3V/2.5V 0.75A 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| 1400(Typ) | |
| Yes | |
| 2 | |
| 0.8 to 5.5|1.8|1.5|3.3|2.5 | |
| 0.75(Min) | |
| 2.6 | |
| 5.5 | |
| 2.6 to 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。