Analog DevicesMAX186CCWP+模数转换器
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4|8 | |
| 133ksps | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 4.096V|±2.048V | |
| ±5 | |
| 7.5 | |
| 800 | |
| ±1LSB | |
| ±3LSB | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
