| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | USB Power Switch |
| Number of Switches | 2 |
| Current Limit (A) | 0.9 |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.045 |
| Maximum Power Dissipation (mW) | 444 |
| Typical Switch On Resistance (mOhm) | 75 |
| Typical UVLO Threshold (V) | 3.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Turn-On Delay Time (us) | 1200 |
| Typical Turn-Off Delay Time (us) | 800 |
| Typical Rise Time (us) | 2500 |
| Typical Fall Time (us) | 2500 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| Pin Count | 10 |
| Lead Shape | Gull-wing |