Analog DevicesMAX1790EUA+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 12V 0.8A 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 640(Typ)|1220(Typ) | |
| Yes | |
| 1 | |
| 2.6 to 12 | |
| 0.8 | |
| 2.6 | |
| 5.5 | |
| 2.6 to 5.5 | |
| 5000(Max) | |
| 0.05%/V | |
| 90 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。