Analog DevicesMAX1778EUG+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 2.7V to 13V 0.75A 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 2.7 to 13 | |
| 0.75 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 120 | |
| 0.1%/V(Typ) | |
| 0.2%(Typ) | |
| 91 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。