25-50% 折扣
Analog DevicesMAX1776EUA+直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 24V Step Down Single-Out 1.24V to 25V/5V 0.6A 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 0.8um | |
| Adjustable|Fixed | |
| 200 | |
| Yes | |
| 1 | |
| 1.24 to 25|5 | |
| 0.6 | |
| 4.5 | |
| 24 | |
| 4.5 to 24 | |
| 15 | |
| 0.1%/V(Typ) | |
| 0.9%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

