Analog DevicesMAX1774EEI+直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 28V Synchronous Step Down Dual-Out 1.25V to 5.5V/1V to 5V 2A/1.5A 28-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1250 | |
| Yes | |
| 2 | |
| 1.25 to 5.5|1 to 5 | |
| 2|1.5(Typ) | |
| 2.7 | |
| 28 | |
| 2.7 to 28 | |
| 220(Max) | |
| 5mV | |
| 10mV | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 9.91 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。