Analog DevicesMAX17612AATB+专用功率集成电路和模块
Over Voltage Protection Device 10-Pin TDFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Over Voltage Protection Device | |
| 4.5 to 60 | |
| 4.5 | |
| 60 | |
| 0.89(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 1951.2 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
