Analog DevicesMAX17554AATA+T直流-直流转换器和开关调节器芯片
Conv DC-DC 10V to 60V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 70(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.05 | |
| 10 | |
| 60 | |
| 10 to 60 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
