| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Power Limiter |
| Input Voltage (V) | 5.5 to 60 |
| Minimum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Supply Voltage (V) | 60 |
| Maximum Supply Current (mA) | 1.26(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Maximum Power Dissipation (mW) | 2758 |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 20 |