Analog DevicesMAX17524ATJ+T直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3A 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 1100 | |
| Yes | |
| 1 | |
| 0.9 to 54 | |
| 3 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 5.6 | |
| 1400 | |
| 90.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
