Analog DevicesMAX17271ETE+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 5.175V 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| Yes | |
| 3 | |
| 0.8 to 5.175 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 0.1%(Typ) | |
| 0.5%(Typ) | |
| 85 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

