Analog DevicesMAX17221ELT+T直流-直流转换器和开关调节器芯片
Conv DC-DC 0.4V to 5.5V Synchronous Step Up Single-Out 1.8V to 5V 0.085A 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 2500 | |
| Yes | |
| 1 | |
| 1.8 to 5 | |
| 0.085 | |
| 0.4 | |
| 5.5 | |
| 0.4 to 5.5 | |
| 0.3 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。