Analog DevicesMAX16993AGJD/VY+T直流-直流转换器和开关调节器芯片
Conv DC-DC 3.5V to 36V Synchronous Step Down Triple-Out 0.8V to 3.95V 3A/3A/3A Automotive AEC-Q100 32-Pin QFN-D EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2100(Typ) | |
| Yes | |
| 3 | |
| 0.8 to 3.95 | |
| 3 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 5.6 | |
| 30 | |
| 0.03%/V(Typ) | |
| 0.02%/A(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN-D EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。