Analog DevicesMAX1659ESA+Linear Regulators
LDO Regulator Pos 1.25V to 16V5V 0.35A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable|Fixed | |
| 1.25 to 16|5 | |
| 0.35(Min) | |
| 2.7 | |
| 16.5 | |
| 0.875@350mA | |
| 1.246 | |
| 0.05%/V(Typ) | |
| 0.003%/mA(Typ) | |
| 1200 | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。