| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side |
| Driver Configuration | Non-Inverting |
| Number of Drivers | 1 |
| Type | MOSFET |
| Number of Outputs | 1 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 26 |
| Typical Input Low Threshold Voltage (V) | 0.6(Max) |
| Typical Input High Threshold Voltage (V) | 2(Min) |
| Maximum Power Dissipation (mW) | 330 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Special Features | On-Off Control |
| Latch-Up Proof | Yes |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SOP |
| Supplier Package | uMAX |
| Pin Count | 8 |
| Lead Shape | Gull-wing |