Analog DevicesMAX16000ATC+Supervisory Circuits
Processor Supervisor 3.053V/2.313V/Adj/1.665V 4 Active Low/Open Drain 12-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 0.8um | |
| 2.97|2.25|Adj|1.62 | |
| 3.053|2.313|Adj|1.665 | |
| 3.135|2.375|Adj|1.71 | |
| 3.3|2.5|Adj|1.8 | |
| 1 | |
| 5.5 | |
| 50(Typ) | |
| 1349 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
