Analog DevicesMAX15162AWE+T专用功率集成电路和模块
Smart Dual 1.5A Circuit Breaker with Accurate Current Monitoring
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.99 mm |
| Package Length | 1.99 mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 16 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
