Analog DevicesMAX15026BETD+T直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 2400kHz 14-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.4um | |
| 0.6 to 23.8 | |
| 25 | |
| 2400 | |
| 4.5 | |
| 5 | |
| 5.5|28 | |
| 4.5 to 28|4.5 to 5.5 | |
| 1.75 | |
| 1.5/1.5 | |
| 1/1 | |
| 1951 | |
| 1800 | |
| 2000 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
