Analog DevicesMAX15007CATT/V+TLinear Regulators
LDO Regulator Pos 1.8V to 10V 0.05A Automotive AEC-Q100 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.8 to 10 | |
| 0.05(Min) | |
| 4 | |
| 40 | |
| 0.06@5mA|0.6@50mA | |
| 0.25% | |
| 0.7%(Typ) | |
| 1904 | |
| 42°C/W | |
| 8.5°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。