Analog DevicesMAX15006BASA/V+TLinear Regulators
LDO Regulator Pos 5V 0.05A 8-Pin SOIC EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.05(Min) | |
| 4 | |
| 40 | |
| 0.053@5mA|0.525@50mA | |
| 0.25% | |
| 0.7%(Typ) | |
| 0.02 | |
| 1860 | |
| 43°C/W | |
| 7°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

