| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Battery Monitoring |
| Battery Type | Li-Ion |
| Maximum Supply Current (mA) | 0.15 |
| Minimum Operating Supply Voltage (V) | 6 |
| Maximum Operating Supply Voltage (V) | 65 |
| Maximum Power Dissipation (mW) | 1860 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 80 |
| Lead Shape | Gull-wing |