Analog DevicesMAX14906ATM+专用接口
Quad-Channel Industrial Digital Output/Digital Input 48-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Quad-Channel Industrial Digital Output/Digital Input | |
| SPI | |
| 10 | |
| 12|15|18|24 | |
| 40 | |
| 7 | |
| 3200 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

