Analog DevicesMAX1480CCPI+总线线路收发器
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 250Kbps(Min) | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| Multidrop|Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1@RS-422|32@RS-485 | |
| 10@RS-422|32@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 75 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 14.61(Max) |
| Package Length | 37.34(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 28 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
