Analog DevicesMAX14745HEWX+T电池管理
Linear Battery Charger Li-Ion 500mA 0.8V to 3.6V 36-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion | |
| 0.26(Typ) | |
| 2.7 | |
| 28 | |
| 0.8 to 3.6 | |
| 500(Max) | |
| 1740 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 2.44 mm |
| Package Length | 2.69 mm |
| PCB changed | 36 |
| Supplier Package | WLP |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
