Analog DevicesMAX1471ATJ/V+射频收发器
RF Receiver ASK/FSK 3V/5V Automotive AEC-Q100 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Receiver | |
| ASK/FSK | |
| 66Kbps(Typ) | |
| 100 to 500 | |
| 450 | |
| 300 to 450 | |
| 2.4V|4.5V | |
| 3V|5V | |
| 3.6V|5.5V | |
| 1702 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

