| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Receiver |
| Modulation Technique | ASK/FSK |
| Maximum Data Rate | 66Kbps(Typ) |
| Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
| Maximum RF Operating Frequency (MHz) | 450 |
| Operating Band Frequency (MHz) | 300 to 450 |
| Minimum Operating Supply Voltage | 2.4V|4.5V |
| Typical Operating Supply Voltage | 3V|5V |
| Maximum Operating Supply Voltage | 3.6V|5.5V |
| Maximum Power Dissipation (mW) | 1702 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |