| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Switching Battery Charger |
| Battery Type | Li-Ion |
| Maximum Supply Current (mA) | 0.0045 |
| Minimum Operating Supply Voltage (V) | 2.2 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 954 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| Pin Count | 8 |
| Lead Shape | No Lead |