Analog DevicesMAX1343BETX+T数据采集系统
Data Acquisition System Single ADC Quad DAC 12bit 36-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 12 | |
| 0.3 | |
| Single | |
| 1 | |
| 4 | |
| Serial (SPI, QSPI, Microwire) | |
| 5 | |
| 0.02 to 3.58|0.1 to 3.5 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| ±10LSB | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
