Analog DevicesMAX11615EEE+模数转换器
8-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 8|4 | |
| 94.4ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Single | |
| 2.048V|±1.024V | |
| Maximum Supply Current | 0.9(Typ) |
| 666.7 | |
| ±1LSB | |
| ±4LSB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

