Analog DevicesMAX11259AWX+T模数转换器
6-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 36-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 6 | |
| 16ksps | |
| Serial (I2C) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 3.6V|±3.6V | |
| ±1.8 | |
| 2105 | |
| 15ppm | |
| 2ppmFSR(Typ) | |
| 133dB(Typ) | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 2.96 mm |
| Package Length | 2.96 mm |
| PCB changed | 36 |
| Supplier Package | WLP |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。