| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.75 |
| Automotive | No |
| PPAP | No |
| SIM Card | No |
| SMS Supported | No |
| Voice Supported | No |
| Protocols Supported | NMEA/UBX |
| Interface | I2C/UART |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Generations and Technologies | GPS/GLONASS/Galileo/BeiDou |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 9.7 |
| Package Length | 10.1 |
| PCB changed | 18 |
| Standard Package Name | LCC |
| Supplier Package | LLCC Module |
| Pin Count | 18 |