STMicroelectronicsMASTERGAN3栅极和功率驱动器
Driver 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 1 | |
| Dependent | |
| GaNFET | |
| 1 | |
| 70(Typ) | |
| 3.3V to 15V | |
| 4.75 | |
| 9.5 | |
| 0.8(Typ) | |
| 1.31 | |
| 2.17 | |
| -40 | |
| 125 | |
| Industrial | |
| Under Voltage Lockout | |
| 70(Typ) | |
| 70(Typ) | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 31 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 31 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
